1-2176094-6
RP 2A 0.25W 169K 0.1% 25PPM 1K RL
Enhance precision in your electronic circuitry with this RP 2A 0.25W resistor. With a resistance of 169 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 150 V, this surface mount resistor is suitable for various applications. Its thin film element and solder termination type make it reliable and efficient. Measuring just 2 x 1.25 x .55 mm, it's compact and easy to integrate. Whether you're working on a DIY project or professional setup, this component guarantees stable and consistent results. Upgrade your resistive components with this high-quality solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176094-6 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 169 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176094-6 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A169KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |