1-2176094-7
RP 2A 0.25W 174K 0.1% 25PPM 1K RL
Enhance your electronic designs with the RP 2A 0.25W Precision Resistor, a reliable component offering superior performance. With a resistance of 174 KΩ and a tight tolerance of 0.1%, this thin film resistor guarantees precision in your circuitry. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it ensures efficient and stable functionality. The surface mount termination type simplifies installation, while the compact 0805 size code (2 x 1.25 x .55 mm) is perfect for space-constrained applications. Trust in the quality and consistency of this resistor for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176094-7 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 174 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176094-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A174KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |