1-2176094-9
RP 2A 0.25W 182K 0.1% 25PPM 1K RL
Enhance your electronic projects with the precision and reliability of this thin film precision resistor. With a resistance of 182 KΩ, tolerance of .1%, and a power rating of .25W, it offers exceptional performance. Designed for surface mounting, it has two solder terminations for easy installation. Its compact 0805 size and low profile make it ideal for space-constrained applications. Operating at a rated voltage of 150V, it ensures stable and accurate signal processing. With a low temperature coefficient of 25PPM, it guarantees minimal variation in performance over a wide range of temperatures. Trust in the quality of this resistor for your demanding electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176094-9 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 182 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176094-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A182KBTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |