1-2176304-9

Heilind Number:AMP1-2176304-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176304-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 15R4 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176304-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176304-9

Detailed Description

Enhance your electronic circuitry with this precision resistor, boasting a power rating of 0.1W and a resistance of 15.4 Ω with a tight tolerance of 0.1%. Its thin film element ensures accurate performance, while its small 0402 size and surface mount termination make it ideal for compact applications. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor guarantees stable and reliable operation. Upgrade your designs with this high-quality component, perfect for demanding environments where precision is paramount.