1-2176305-4

Heilind Number:AMP1-2176305-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176305-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 147R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176305-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:147 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176305-4

Detailed Description

Enhance circuit precision with this RP 1E 0.1W Thin Film Precision Resistor, featuring a low resistance of 147 Ω with a tight tolerance of 0.1%. Designed for surface mount applications, this resistor boasts a power rating of 0.1 W and can withstand voltages up to 25 V. With a compact 0402 size and two solder terminations, it's ideal for space-constrained electronic assemblies. The product is not RoHS compliant, making it suitable for a variety of applications. Its low temperature coefficient of 25PPM ensures stable performance over time, making it a reliable choice for demanding electronic projects.