| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176305-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 165 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176305-9 |
1-2176305-9
| Heilind Number: | AMP1-2176305-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176305-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this cutting-edge thin film resistor. Designed for surface mount applications, it boasts a power rating of 0.1W and a resistance of 165Ω with a remarkable tolerance of 0.1%. Operating at a rated voltage of 25V, it ensures reliable performance even in demanding conditions. The compact 0402 size and solder termination make it suitable for a wide range of circuit board designs. With a low temperature coefficient of 25PPM, it guarantees stable and accurate operation over time. Upgrade your components with this high-quality resistor and experience unparalleled performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


