RP73PF1E187KBTD
RP 1E 0.1W 187K 0.1% 25PPM 5K RL
Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a power rating of 0.1W, it ensures reliable operation in demanding applications. With a resistance of 187KΩ and a tight tolerance of 0.1%, this thin film resistor guarantees accurate and consistent performance. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it offers stable functionality even in fluctuating conditions. Designed for easy installation with surface mount termination, this component is a must-have for any electronic enthusiast or professional. RoHS compliant, it meets international standards for environmental responsibility. Elevate your circuit designs with the superior quality of this surface mount resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RP73PF1E187KBTD |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 187 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176308-5 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176308-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |