RP73PF1E200KBTD
RP 1E 0.1W 200K 0.1% 25PPM 5K RL
Enhance circuit precision with this high-performance thin film resistor. Boasting a power rating of 0.1W and a resistance of 200KΩ with an exceptional tolerance of 0.1%, it ensures accurate and stable operation. Designed for surface mount applications, it features solder termination and a compact 0402 size, making it ideal for space-constrained designs. With a rated voltage of 25V and low temperature coefficient of 25PPM, it guarantees reliable performance in a variety of electronic systems. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your projects. Elevate your circuitry with the superior quality of this precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | RP73PF1E200KBTD |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 200 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176308-8 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176308-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |