1-2176360-5

Heilind Number:AMP1-2176360-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2176360-5
ECAD Model:
3D Model

Description:

RQ 0402 604R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176360-5
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176360-5

Detailed Description

Enhance circuit precision with this high-quality 0402 size thin film resistor, boasting a resistance of 604 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for surface mount installation, this compact yet durable component offers reliable performance in a range of electronic applications. With a power rating of .0625 W and a rated voltage of 50 V, it ensures efficient and accurate operation. Trust in its solder termination and RoHS compliance for seamless integration into your projects. Elevate your designs with this Surface Mount Precision Resistor.