| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176361-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 7.15 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176361-9 |
1-2176361-9
| Heilind Number: | AMP1-2176361-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176361-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. Measuring just 1 x .5 x .3 mm, it offers a compact and efficient solution for maintaining circuit integrity. With a resistance rating of 7.15 KΩ and a tolerance of .1%, this thin film resistor ensures reliable performance. Operating at a power rating of .0625 W and a maximum voltage of 50 V, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it is easy to install and environmentally friendly. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


