| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176364-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176364-7 |
1-2176364-7
| Heilind Number: | AMP1-2176364-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176364-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision surface mount resistor. Featuring a resistance value of 6.81 KΩ with a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees stability, while the low temperature coefficient of 10PPM ensures minimal drift. With a power rating of .0625 W and a rated voltage of 50 V, it is suitable for various applications. Solder termination and surface mount mounting style make for easy installation. Compact in size (1 x .5 x .3 mm), it is ideal for space-constrained designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176361-7 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


