| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176368-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 63.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176368-1 |
1-2176368-1
| Heilind Number: | AMP1-2176368-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176368-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this high-quality 0603 surface mount resistor. Featuring a resistance of 63.4 KΩ and a tolerance of just 0.1%, it ensures accurate performance in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, it offers reliable operation. Its compact size of 1.55 x .8 x .45 mm and surface mount termination make it easy to integrate onto PCBs. Crafted with thin film technology and boasting a low temperature coefficient of 10PPM, this resistor guarantees stable performance over time. Ideal for a wide range of electronic projects, it is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176372-1 | ![]() | |
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


