1-2176371-8

Heilind Number:AMP1-2176371-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2176371-8
ECAD Model:
3D Model

Description:

RQ 0603 6K98 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176371-8
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:6.98 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176371-8

Detailed Description

Enhance your electronic projects with this high-quality precision resistor. Boasting a resistance of 6.98 KΩ with a tolerance of just 0.1%, it ensures accurate and reliable performance. Designed for surface mount installation, it measures 1.55 x .8 x .45 mm, making it compact and versatile. With a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. Crafted with thin film technology and featuring a low temperature coefficient of 10PPM, this resistor guarantees precision and stability in your circuit design. Although not RoHS compliant, its exceptional quality and performance make it a valuable component for any electronics enthusiast or professional.