1-2176371-9

Heilind Number:AMP1-2176371-9
Manufacturer:TE Connectivity
Manufacturer Number:1-2176371-9
ECAD Model:
3D Model

Description:

RQ 0603 7K15 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176371-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:7.15 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176371-9

Detailed Description

Enhance circuit precision with this high-performance thin film precision resistor. Featuring a resistance of 7.15 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate and stable operation. Designed for surface mount applications, this resistor boasts a power rating of 0.15 W and a rated voltage of 75 V, suitable for a wide range of electronic devices. With its compact 0603 dimensions of 1.55 x 0.8 x 0.45 mm, it offers space-saving efficiency. RoHS compliant and crafted with quality materials, it guarantees reliability in diverse engineering projects. Elevate your circuit design with this Surface Mount Resistor, a crucial component for achieving optimal performance.