| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176372-9 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 76.8 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-9 |
1-2176372-9
| Heilind Number: | AMP1-2176372-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176372-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RQ 0603 resistor. With a resistance of 76.8 KΩ and a tolerance of .1%, this thin film element offers reliable performance. Operating at a rated voltage of 75 V and a power rating of .15 W, it meets the demands of various electronic applications. Featuring surface mount termination and a compact 1.55 x .8 x .45 mm size, it's easy to integrate into PCB designs. Ideal for high-accuracy systems, this resistor boasts a low temperature coefficient of 10PPM, ensuring stable operation over time. Non-RoHS compliant.


