| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176381-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 18.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176381-7 |
1-2176381-7
| Heilind Number: | AMP1-2176381-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176381-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance value of 18.2 KΩ and a tolerance of 0.1%. Designed for reliable operation in demanding applications, this thin film resistor boasts a power rating of .2 W and a low temperature coefficient of 10PPM. With a compact 0805 size and surface mount termination, it is suitable for use in space-constrained PCB designs. RoHS compliant and rated for a maximum voltage of 100 V, it ensures both quality and environmental responsibility. Trust in its high performance and accuracy for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


