| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176382-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 196 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176382-7 |
1-2176382-7
| Heilind Number: | AMP1-2176382-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176382-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality surface mount resistor. Measuring at 0805 size, it offers a resistance of 196KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .2W and a rated voltage of 100V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability, while the 10PPM temperature coefficient and 5K RL provide stability in varying environmental conditions. With solder termination and compliance to RoHS standards, this resistor is easy to integrate and environmentally friendly. Elevate the performance of your circuits with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


