| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176386-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 18.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176386-8 |
1-2176386-8
| Heilind Number: | AMP1-2176386-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176386-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RQ 1206 thin film resistor. Featuring a resistance of 18.7 KΩ with a tolerance of .1%, this surface mount component ensures accurate performance even in demanding applications. With a power rating of .4 W and a maximum voltage of 200 V, it is ideal for a wide range of circuit designs. The compact 1206 package, measuring 3.1 x 1.55 x .55 mm, offers easy integration onto PCBs. Designed for solder termination, it provides secure connectivity for seamless assembly. Trust in the quality and performance of our surface mount resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


