| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176387-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176387-8 |
1-2176387-8
| Heilind Number: | AMP1-2176387-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176387-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RQ 1206 surface mount resistor. With a resistance of 200KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, it ensures accurate performance in a wide range of applications. The thin film element and solder termination guarantee durability and stability, while its compact 1206 size allows for seamless integration onto PCBs. Operating at a rated voltage of 200V and power rating of .4W, this resistor is ideal for demanding electronic designs. Trust in its quality for consistent and efficient signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176392-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


