1-2176416-1

Heilind Number:AMP1-2176416-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176416-1
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 130R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176416-1
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1-2176416-1

Detailed Description

Enhance the stability and performance of your electronic circuit with this high-quality through-hole resistor. With a power rating of 9 W and a resistance of 130 Ω, it ensures reliable operation even in challenging conditions, thanks to its wide operating temperature range of -55 to 155 °C. The axial leaded design and tinned copper termination provide easy and secure installation. Crafted with a metal oxide film element for durability, it offers a tight tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Measuring 54 x 8.5 mm, this resistor is suitable for a variety of applications where precision and longevity are essential. Rest assured of its quality, as it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your projects with this essential component for optimal performance.