| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176433-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 30 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176433-2 |
1-2176433-2
| Heilind Number: | AMP1-2176433-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176433-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 30R 0.1W Surface Mount Resistor. Measuring just 1 x .5 x .35 mm, this compact yet powerful component offers a resistance of 30 Ω and a power rating of 0.1 W, making it ideal for a variety of applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures precise and reliable performance. The solder termination type and surface mount design streamline installation, while its thick film element guarantees durability. Perfect for general purpose use, this resistor is a must-have for any circuit board assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176433-1 | ![]() | |
| TE Connectivity 1-2176433-3 | ![]() |


