1-2199298-1
6P,DIP SKT,300 CL,LDR,PB FREE
Enhance your circuit connectivity with this high-quality 6-pin DIP socket, designed for secure board mounting. With UL 94V-0 housing material and phosphor bronze contacts plated with tin, it ensures reliable performance in diverse environments. Operating at temperatures up to 105°C, it's ideal for signal applications. Featuring a low profile and vertical mount angle, it offers efficient PCB integration. Each pack contains 80 units, meeting RoHS compliance for environmentally conscious practices. Trust in its durability and precision for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2199298-1 |
Housing Material: | PBT GF30 |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 105 °C |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Socket Type: | DIP |
Mount Angle: | Vertical |
Row Spacing: | .3 in, 7.62 mm |
Row Width: | 7.62 mm |
Package Quantity: | 80 |
Contact Amperage: | 1 A |
Number of Positions: | 6 |
Contact Resistance: | 20 mΩ |
Termination Type: | Through Hole |
Insulation Resistance: | 1000 MΩ |
GPL: | 056 |
Profile: | Low |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 60 µin |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7243 |
Height Above PC Board: | .2 in, 5.1 mm |
Connector Length: | .3 in |
Connector Product Type: | Socket |
ECCN: | EAR99 |
Termination Post Length: | 3 in |
Body Color: | Black |
Sleeve Material: | Brass/Copper |
Sleeve Plating: | Tin/Lead |
Contact Type: | Stamped & Formed |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2199298-1 |
SKU: | AMP1-2199298-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |