| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213765-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213765-3 |
1-2213765-3
| Heilind Number: | AMP1-2213765-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213765-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily illuminate your space with our AV19 SPM 5A SPOT LED in vibrant green. Operating on 12V, this push button switch features a round actuator for convenient use. Its SPST configuration offers seamless control, with an Off-(On), On-(Off) switch operation. Designed for panel mounting with a vertical orientation, it boasts a durable silver contact plating and is fully compliant with RoHS regulations. With a 250VAC rating, it ensures reliable performance for various applications. Upgrade your setup with this sleek and efficient LED switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


