| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213765-8 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213765-8 |
1-2213765-8
| Heilind Number: | AMP1-2213765-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213765-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the vibrant blue glow of this AV19 SPM spot LED. Featuring a sleek design and a durable panel mount, this switch is perfect for adding a touch of color and functionality to any electronic or lighting project. With a low amperage of .4A and a rated voltage of 250VAC, it offers reliable performance. The SPST contact configuration and gold contact plating ensure smooth operation, while the round actuator type and vertical mount angle make it easy to use. ROHS compliant and with a switch operation of Off-(On), On-(Off), it meets the highest standards for environmental and safety regulations. Upgrade your setup with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


