| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213766-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213766-1 |
1-2213766-1
| Heilind Number: | AMP1-2213766-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213766-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily illuminate your space with the AV19 SPM 5A Power LED in vibrant yellow, designed for effortless visibility. With a 24V rating, this panel-mounted switch features a sleek vertical mount angle and silver contact plating for optimal performance. The SPST contact configuration ensures reliable operation, while the round actuator and Off - (On), On - (Off) switch operation offer convenient usability. Rated for 250VAC, this switch is not only powerful but also environmentally friendly with RoHS compliance. Perfect for various applications, it's a versatile addition to any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


