| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213766-7 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213766-7 |
1-2213766-7
| Heilind Number: | AMP1-2213766-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213766-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 SPM 5A Power LED in striking blue, designed for a 12V power source. This panel-mounted switch features a silver contact plating for optimal conductivity, with a vertical mount angle for ease of installation. The SPST contact configuration and round actuator offer reliable performance, while the Off-(On) and On-(Off) switch operation provides convenient control. Rated for 250VAC, this switch ensures safe and efficient operation. RoHS compliance further guarantees its environmental sustainability, making it a perfect choice for a range of applications. Elevate your switching experience with this high-quality, illuminating push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


