| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2213767-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP1-2213767-1 |
1-2213767-1
| Heilind Number: | AMP1-2213767-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2213767-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 SPM 5A Move Ring LED Push Button Switch in striking yellow. Designed for vertical panel mounting, this switch features a silver contact plating for reliable performance. The SPST configuration and round actuator offer seamless operation, with an illuminated ring for clear visibility. Rated for 250VAC, it's suitable for various applications and is RoHS compliant for environmental responsibility. Elevate your switch game with this high-quality, versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() |


