1-2213767-8

Heilind Number:AMP1-2213767-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2213767-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 0.4VA MOVE RING LED BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213767-8
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP1-2213767-8

Detailed Description

Enhance your control panel with the AV19 SPM 0.4VA Push Button Switch, featuring a striking blue LED ring for clear visibility. This switch offers a smooth and responsive tactile feedback, perfect for applications requiring precise input. Its gold-plated contacts ensure reliable conductivity, while the SPST configuration simplifies wiring. With a vertical mount angle, it seamlessly integrates into your setup. Rated for 250VAC, this switch is ideal for various electronic devices. Designed for efficiency and durability, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your user experience with the AV19 SPM Push Button Switch.