1-2213774-0
AV16 SPM 0.4VA FIX RING LED BLUE 24V
Illuminate your setup with our AV16 SPM 0.4VA fixed ring LED push button switch in a striking blue. Designed for effortless operation, this switch features a round actuator and SPST contact configuration for seamless functionality. With a rated voltage of 36VDC and gold contact plating, it guarantees reliable performance. Perfect for panel mounting, its vertical orientation allows for easy access. RoHS compliant, it's a sustainable choice for any project. Upgrade your control system with this versatile and visually appealing push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2213774-0 |
Amperage: | .4 A |
Mount Type: | Panel |
Contact Plating: | Gold |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Rated Voltage: | 36 VDC |
SKU: | AMP1-2213774-0 |
series: | Alcoswitch AV16 |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Case Material: | PBT |
Detent Style: | Audible |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Bushing Length: | 16 in |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Vandal Resistant |
Supplier Product: | Push Button Switches |
Part Alias: | 1-2213774-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |