1-2213932-1
SMT TB R/A HEADER, 3.5MM, 11 POS
Introducing our SMT TB R/A HEADER, a key component in the Buchanan WireMate TB Series. This right-angle header, with a pitch of 3.5mm, boasts 11 positions for optimal connectivity. Designed for surface mount applications on PCBs, it offers a high amperage rating of 8A and a voltage tolerance of 300V AC. Crafted with durable thermoplastic housing and copper alloy contacts, it ensures reliable performance in industrial settings. The sleek black housing not only enhances aesthetics but also aids in easy identification. With a tail length of 3.5mm, it facilitates efficient installation. Rest assured, this header complies with RoHS regulations, making it an environmentally conscious choice for your connectivity needs. Elevate your electronic assemblies with this shrouded, lead-free solder compatible component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2213932-1 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 11 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .138 in, 3.5 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 1-2213932-1 |
SKU: | AMP1-2213932-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |