1-2213933-1
SMT TB R/A HEADER, RET, 3.5MM, 11 POS
Introducing our Surface Mount TB R/A Header from the Buchanan WireMate TB Series, a versatile and reliable solution for your connectivity needs. With a pitch of 3.5mm, this right-angle header features 11 positions, perfect for various electronic applications. The thermoplastic housing in sleek black ensures durability and longevity, while the copper alloy contacts with tin plating guarantee efficient and secure connections. Meeting industrial standards, this connector is rated for 8A and 300V AC, making it suitable for a wide range of projects. Its PCB mount design and 3.5mm tail length offer ease of installation, while its shrouded header type adds an extra layer of protection. RoHS compliant and designed for lead-free solder processes, it aligns with modern environmental and manufacturing standards. Trust in the quality and performance of this SMT TB R/A Header for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2213933-1 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 11 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .138 in, 3.5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 1-2213933-1 |
SKU: | AMP1-2213933-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |