1-2213933-2

SMT TB R/A HEADER, RET, 3.5MM, 12 POS

Enhance your electronic connections with our SMT TB R/A Header, designed for optimal performance in PCB assemblies. Boasting a right-angle mount angle and a shrouded header type, this component offers easy integration and secure connectivity. With 12 positions and a 3.5mm pitch, it provides ample space for multiple wire terminations. The thermoplastic housing, in sleek black, ensures durability and reliability in industrial environments. Featuring copper alloy contacts with tin plating, it guarantees efficient power transmission at a maximum of 300V AC and 8A. Suitable for lead-free solder processes, this connector is compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your terminal block assembly with the Buchanan WireMate TB Series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213933-2
Series:Buchanan WireMate TB Series
Amperage:8 A
Gender:Header
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Number of Positions:12
Housing Color:Black
GPL:K84
Tail Length:.138 in, 3.5 mm
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L984
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Surface Mount
Part Aliases:1-2213933-2
SKU:AMP1-2213933-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: