1-2213935-0

SMT TB PERP PLUG, RET, 5.0MM, 10 POS

Enhance your electronic connections with this SMT TB PERP PLUG, designed for seamless integration in various applications. Featuring a 5.0mm pitch and 10 positions, this straight block connector is essential for secure and efficient wiring. With a 10A amperage rating and 300V AC voltage capability, it ensures reliable power transmission. The black thermoplastic housing and copper alloy contacts guarantee durability, while the tin plating in the mating area offers excellent conductivity. Suitable for wire sizes ranging from 12 to 26 AWG, this connector is a versatile solution for your terminal block needs._CREATED_CATEGORY: Products, Connectors, Terminal Blocks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213935-0
Series:Buchanan WireMate TB Series
Amperage:10 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:10
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:1-2213935-0
SKU:AMP1-2213935-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: