1-2213935-2

SMT TB PERP PLUG, RET, 5.0MM, 12 POS

Enhance your SMT assembly process with our innovative 12-position wire-to-board connector from the Buchanan WireMate TB Series. Designed for optimal performance, this receptacle plug features a straight block type with a 5.0mm pitch, ensuring secure and efficient connections. With a durable thermoplastic housing in sleek black, it not only offers reliable functionality but also complements any design aesthetic. The contact area is plated with tin, guaranteeing excellent conductivity, while the copper alloy contact material ensures high durability. Suitable for wire sizes ranging from 12 to 26 AWG, this connector is versatile and practical for various applications. With a 10A amperage rating and a maximum voltage of 300V AC, it meets the requirements for industrial use. While not RoHS-compliant, it offers lead-free soldering processes for eco-conscious assembly. Experience seamless integration with this high-quality SMT terminal block connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2213935-2
Series:Buchanan WireMate TB Series
Amperage:10 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:12
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:1-2213935-2
SKU:AMP1-2213935-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: