1-2273004-3

M8 x 1.0 straight plug Pigtail Shld

Easily connect and power up your sensors with our M8 x 1.0 straight plug Pigtail Shld cable assembly. With an amperage rating of 4 A and an overall length of 5000 mm, this high-quality cable is designed for efficient performance. Featuring a shielded design and constructed with durable Polyvinyl Chloride (PVC) jacketing, it ensures reliable signal transmission while maintaining safety standards. The cable, with 3 positions and a 5 mm diameter, is suitable for various applications. It is equipped with 22 AWG wires in Brown, Blue, and Black colors, enclosed in a sleek Black jacket. The M8 connector end and Pigtail termination offer versatility in installation. Operating at 60 VAC and 60 VDC, with straight plug orientation and RoHS compliance, this cable assembly is a dependable solution for your wire management needs in a range of settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273004-3
Amperage:4 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
Mount Angle End 1:Straight
SKU:AMP1-2273004-3
Insulation Material:PVC
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Single Ended
Wire Size:.326 mm²
Housing Material:Plastic
Screw & Hole Thread Size:M8
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Operating Temperature Range:-30 - 80 °C / -22 - 176 °F
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: