207467-1
CABLE CLAMP KIT,SZ 1
Keep your cables organized and secure with the Cable Clamp Kit in size 1. This essential accessory, part of the AMPLIMITE Kit series, is designed for efficient cable management. Crafted from durable black thermoplastic, the clamp features a Box and Lid design for easy installation. With a total of 9 positions, it offers ample space for your cables. Whether you need a 180° or 90° cable exit angle, this kit has you covered. RoHS compliant and suitable for various applications, it's the perfect solution for maintaining tidy and efficient wire and cable setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207467-1 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 1 |
Material: | Thermoplastic |
Package Quantity: | 1 |
Clamp Type: | Box and Lid |
Number of Positions: | 9 |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Individual |
Shielded: | No |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4994 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Cable Exit Angle: | 180°, 90° |
Cable Insulation Diameter: | .16 in, 4.06 mm |
Grommets: | Without |
Cable Clamp Material: | Thermoplastic |
Part Aliases: | 1147580,1222197;207467-1 |
SKU: | AMP207467-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |