1-2273121-1

Heilind Number:AMP1-2273121-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2273121-1
ECAD Model:
3D Model

Description:

M12 angled plug to M12 strgt socket AA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2273121-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.196 in, 5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP1-2273121-1

Detailed Description

Easily connect and extend your M12 devices with this high-quality cable assembly. Featuring a right-angle M12 plug on one end and a straight M12 socket on the other, it offers flexibility in installation. With a 300mm length and a 5mm cable diameter, it ensures convenient and secure connections. The 4A amperage and 22 AWG wire size guarantee reliable power and signal transmission. Constructed with PVC jacketing in black, this cable is durable and suitable for various environments. Its four-position design, in brown, white, blue, and black wire colors, accommodates diverse connectivity needs. Operating at 250VAC/250VDC, it meets high voltage requirements. Whether for industrial or commercial use, this cable assembly is a dependable solution for your sensor and data transmission applications.