| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2296207-6 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 16 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2296207-6 |
1-2296207-6
Specifications
Detailed Description
Enhance power connectivity with this heavy-duty rectangular connector housing, designed for optimal performance in demanding environments. Constructed with durable nylon housing material and featuring two rows of 16 socket contacts, this connector ensures secure and reliable power transmission. With a pitch of 4.2mm, it offers precise alignment for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various applications. RoHS compliant and engineered for wire and cable termination, this connector guarantees both quality and compliance. Upgrade your power connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586765-6 | ![]() | |
| TE Connectivity 1-1586768-6 | ![]() | |
| TE Connectivity 1-1586863-6 | ![]() | |
| TE Connectivity 1-2029059-6 | ![]() | |
| TE Connectivity 1-2029265-6 | ![]() |


