| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2307730-4 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2307730-4 |
1-2307730-4
| Heilind Number: | AMP1-2307730-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2307730-4 |
| ECAD Model: |
Specifications
Detailed Description
This horizontal surface mount board-to-board connector features a shrouded design with 14 positions and two rows, suitable for mezzanine and board stacking applications. With a 2A amperage rating, it ensures reliable power transmission. The contact sockets, spaced at 2mm (.079 in) pitch, offer secure connectivity. ROHS compliant, it guarantees environmental responsibility. Perfect for PCB assembly, this connector provides efficient and space-saving interconnection solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2842127-7 | ![]() | |
| TE Connectivity 2842131-7 | ![]() | |
| TE Connectivity 2842139-7 | ![]() | |
| TE Connectivity 2842143-7 | ![]() |


