| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314814-0 |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP1-2314814-0 |
1-2314814-0
| Heilind Number: | AMP1-2314814-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314814-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vertical board-to-board connections with this 2 A power socket. Featuring a shrouded header design for added protection, this connector boasts 10 positions distributed across 2 rows, ideal for efficient signal transmission. With through-hole solder termination and a 2 mm pitch, installation is a breeze. RoHS compliant and crafted for durability, it's the perfect solution for your PCB stacking needs. Elevate your connectivity game with this reliable component.


