1-2314844-0
10P,2MM,B-B,RE,DRVT,SMD,0.1AU,TB,W/CP
Elevate your PCB connectivity with our AMPMODU 2 mm series housing, crafted from durable LCP (Liquid Crystal Polymer) in a sleek black finish. Featuring two rows of ten contacts, this vertical surface mount connector offers reliable signal transmission at 2 A and 125 V AC. With a 2 mm pitch and matte plating, it ensures seamless board-to-board connections with high temperature tolerance. RoHS compliant and suitable for industrial lead-free soldering processes, this connector is not only performance-driven but also environmentally friendly. Ideal for pick and place assembly, its compact design with a .394-inch length and .157-inch width makes it perfect for space-constrained applications. Trust in its high-quality construction, meeting UL 94V-0 flammability standards and designed for long-lasting reliability in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2314844-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 10 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold Flash |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .18 in, 4.5 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3622 |
Contact Layout: | Inline |
Connector Length: | 10 mm, .394 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .157 in, 4 mm |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2314844-0 |
SKU: | AMP1-2314844-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |