| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314844-6 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 16 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .18 in, 4.5 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3622 |
| Contact Layout: | Inline |
| Connector Length: | 16 mm, .63 in |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2314844-6 |
| SKU: | AMP1-2314844-6 |
1-2314844-6
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 2 mm series housing, designed for high-performance applications. Crafted with durable LCP (Liquid Crystal Polymer) and featuring two rows of sockets for efficient signal transmission, this connector ensures reliable board-to-board mounting. With a pitch of 2 mm and a contact amperage of 2 A, it offers optimal power delivery at a voltage of 125 V AC. The black housing, meeting UL 94V-0 flammability standards, guarantees safety in industrial environments. Its surface mount termination method, along with reflow solder compatibility, simplifies assembly processes. The connector's vertical mount orientation and compact profile make it suitable for space-constrained setups. With a rating of -40 to 257 °F, it performs reliably even in extreme temperatures. RoHS compliant and lead-free, this connector is not only efficient but also environmentally friendly, perfect for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality PCB connector.


