1-2314846-0
10P,2MM,BB,REC,DRVT,SMD,AU.76,TB,W/CP
Enhance your PCB connectivity with our AMPMODU 2 mm series housing. Crafted from durable LCP material, this housing features two rows for efficient board mounting. Its surface mount termination method ensures easy installation, while the phosphor bronze contact material guarantees reliable performance. With a pitch of 2 mm and a voltage rating of 125 V AC, it's suitable for various signal applications. The UL 94V-0 flammability standard compliance offers peace of mind, while the contact amperage of 2 A supports efficient power transmission. This black housing, with a standard profile and a total of 10 positions, comes in a convenient tube packaging. Operating in a wide temperature range from -40 to 257 °F, it's perfect for industrial use. RoHS compliant and lead-free solder capable, it meets high-quality standards. Elevate your board-to-board connections with this high-performance receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2314846-0 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 2 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 10 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold |
Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .18 in, 4.5 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3622 |
Contact Layout: | Inline |
Connector Length: | 10 mm, .394 in |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .157 in, 4 mm |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2314846-0 |
SKU: | AMP1-2314846-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |