| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2323802-2 |
| Mount Type: | Panel Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 480 V |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 4 - 32 VDC |
| SKU: | AMP1-2323802-2 |
1-2323802-2
| Heilind Number: | AMP1-2323802-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2323802-2 |
| Datasheet: | Agency Approval Document (CE Declaration of Conformity) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit control with the SSRMP Series Mini Puck Solid State Relay. Designed for efficient panel mounting, this relay offers a reliable 1 Form A (SPST-NO) contact arrangement, ideal for various applications. With a robust 16A rating and a maximum output voltage of 480VAC, it ensures optimal performance in high-power systems. Operating smoothly in a wide temperature range from -30 to 80°C, it's suitable for diverse environments. Featuring a convenient 4-32VDC input voltage range and RoHS compliance, it guarantees both compatibility and environmental responsibility. Elevate your relay setup with this essential component for power management.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2023 | PCN-23-170310 - Product Specification Update. Please be aware of an upcoming specification change to the listed part numbers. Before: No UK CA marking After: Added UK CA marking | Download | |||


