8-42844-1
RECEPT,PIDG FASTON 14-12 250
Enhance your electrical connections with this PIDG FASTON 14-12 250 receptacle in a vibrant green hue. Crafted from durable brass with tin plating, it ensures reliable conductivity. Measuring 25.7mm in length, it accommodates 12-14 AWG wires with ease. The straight orientation and closed barrel design facilitate secure crimping, while the nylon insulation guarantees safety. Operating flawlessly at temperatures up to 105°C, it's ideal for various applications. Compliant with RoHS standards, this receptacle is a dependable choice for your needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-42844-1 |
Color: | Green |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.012 in, 25.7 mm |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 12 - 14 AWG, 2 - 3 mm², 4107 - 6530 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .25 in, 6.35 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP8-42844-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Voltage (Max): | 300 V |
CSA Certified: | No |
RU (UL Component Program): | No |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |