1-2328823-1
LUMAWISE S 80MM DIA DOME CLEAR LOW
Illuminate your lighting installations with the LUMAWISE Endurance S 80MM DIA Dome Clear Low. This high-quality connector, designed for Zhaga standards, offers reliable performance in industrial settings with its natural housing color and robust construction. With a wide operating temperature range of -40 to 90 °C and IP6X/IPX6 sealing levels for dust and water resistance, it ensures durability in various environments. Featuring a single position and a keying option for secure connectivity, this connector is RoHS compliant and lead-free solder compatible. Perfect for lighting applications, its 80mm diameter and 33.43mm height make it a versatile and essential component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2328823-1 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Number of Positions: | 1 |
Housing Color: | Natural |
GPL: | Z23 |
Operating Temperature Range: | -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 33.43 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 80 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 1-2328823-1 |
SKU: | AMP1-2328823-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |