1-2328823-3

LUMAWISE S 80MM DIA DOME CLEAR TALL

Elevate your lighting setup with the LUMAWISE S 80MM DIA DOME CLEAR TALL connector. Designed for endurance and efficiency, this connector boasts a tall dome construction for optimal performance. With Zhaga keying and industrial sealability, it ensures a secure and reliable connection in any environment. The natural housing color blends seamlessly with your setup, while RoHS compliance guarantees its eco-friendly design. Perfect for professional lighting applications, this connector is the essential component for achieving top-notch performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-2328823-3
Series: LUMAWISE Endurance S
Keying: Yes
Number of Positions: 1
Housing Color: Natural
GPL: Z23
Operating Temperature Range: -40 - 90 °C
Sealable: Yes
GPL Description: Industrial
Product Code: X538
ECCN: EAR99
Height: 58.43 mm
Contact Removal Style: No
Compatible With RF Cable Type: 80 mm
Lighting Product Type: Connector
IP Dust Sealing Level: 6
IP Water Sealing Level: 6
Standards Met: Zhaga
Part Aliases: 1-2328823-3
SKU: AMP1-2328823-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: