1-2364700-4

Heilind Number:AMP1-2364700-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2364700-4
ECAD Model:
3D Model

Description:

AVH25 FLT SS LK RNG GRN 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364700-4
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:On - On
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364700-4

Detailed Description

Enhance your control panel with the AVH25 Flush Stainless Steel Locking Ring Green Push Button Switch. Operating at 12V and 16A, this switch combines durability and high performance, making it ideal for a wide range of applications. Featuring a vertical right angle mount and a SPDT contact configuration with silver-plated copper alloy contacts, it guarantees reliable operation. The switch offers easy actuation with its flush actuator design, while the green illumination adds a visual indicator. With a sealing rubber O-ring and RoHS compliance, it ensures safety and environmental responsibility. Upgrade your setup with this versatile and efficient push button switch.