1-2364700-7

Heilind Number:AMP1-2364700-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2364700-7
ECAD Model:
3D Model

Description:

AVH25 FLT SS MT RNG BLU 12V16A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2364700-7
Amperage:16 A
Mount Type:Panel
Contact Material:Copper Alloy
Contact Plating:Silver
Seal Type:Rubber O-Ring
Mount Angle:Vertical Right Angle
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Flush
Switch Operation:Off - (On), On - (Off)
Actuator Color:Silver
Rated Voltage:250 VAC
SKU:AMP1-2364700-7

Detailed Description

Elevate your control panel with the AVH25 Flush Stainless Steel Push Button Switch. Designed for seamless integration, this switch features a durable construction with a high amperage of 16A, ensuring reliable performance in demanding environments. Its vertical right angle mount allows for easy installation, while the silver-plated copper alloy contacts provide excellent conductivity. With a rated voltage of 250VAC, this switch is suitable for a wide range of applications. The flush actuator, illuminated in a striking blue hue, adds a touch of sophistication to any setup. Complete with a rubber O-ring seal and RoHS compliance, this switch offers both performance and environmental responsibility. Ideal for various industries, from automotive to industrial automation, the AVH25 sets a new standard for push button switches.