Enhance your electrical connections with our FASTIN-FASTON 250 series Straight Receptacle. Crafted from durable brass with unplated contact plating, this terminal ensures reliable performance in a wide operating temperature range. Its F-Crimp design accommodates 13-17 AWG wire sizes, offering secure connections for various applications. With a 6.35mm compatible tab width and .81mm tab thickness, it's compatible with standard tabs. The open barrel design allows for easy wire insertion, while its 19mm overall length provides ample space for insulation. RoHS compliant, this receptacle guarantees environmental responsibility. Elevate your crimp terminal solutions with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-280001-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19 mm, .748 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1-280001-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: